Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

MFA 918D100112/1 Gearbox Motor 100:1 4mm Shaft 12-24V

Order Code:  

37-1224

 
Brand: MFA MPN: 918D100112/1 EAN-13: 5014111918067

Discontinued


Single ratio metal gearbox with 100:1 gear ratio and 12 to 24V voltage rating, suitable for a host of model and light industrial applications. These gearboxes are constructed from steel and brass and housed in a protective plastic cover which prevents ingress of dust and dirt and protects the user against accidental contact with the gears. The motor is fitted with a bracket with four fixing holes for easy mounting to a flat surface.

A voltage regulator employing pulse width modulation is also available, allowing infinitely variable motor rpm to be set.


  • 1.62W power rating
  • 8400rpm no load speed
  • 6300rpm maximum speed
  • 0.30A load current
  • 25g/cm maximum continuous torque
  • 100g/cm stall torque
  • 25mm diameter, 4mm shaft diameter, 62.5mm long
  • 72g weight
  • MFA/COMO 918D/1 series
Current (Max Torque) 0.347mA
Current (No Load) 0.1mA
Input Power (Max Torque) 1.62W
Max Torque 0.24Ncm
Nominal Voltage 12 to 24V
Speed (Max Torque) 166rpm
Speed (No Load) 74rpm

Reviews


Be the first to submit a review

Trustpilot